CCDSL681G1K14234RLF vs CCDSL681G1K14054BLF feature comparison

CCDSL681G1K14234RLF Arco Electronics

Buy Now Datasheet

CCDSL681G1K14054BLF Arco Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14.5 mm 14.5 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDSL681G1K14234RLF with alternatives

Compare CCDSL681G1K14054BLF with alternatives