CCDSL331D1K09773B vs CCDSL331D1K09674R feature comparison

CCDSL331D1K09773B Arco Electronics

Buy Now Datasheet

CCDSL331D1K09674R Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9.5 mm 9.5 mm
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 0.1515% 0.1515%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 0.1515% 0.1515%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 7.52 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDSL331D1K09773B with alternatives

Compare CCDSL331D1K09674R with alternatives