CCDSL221D1K08053B vs CCDSL221D1K08004RLF feature comparison

CCDSL221D1K08053B Arco Electronics

Buy Now Datasheet

CCDSL221D1K08004RLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 0.2273% 0.2273%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 0.2273% 0.2273%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 9.5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)

Compare CCDSL221D1K08053B with alternatives

Compare CCDSL221D1K08004RLF with alternatives