CCDSL151D1K07753R
vs
CCDSL151D1K07203BLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.5 mm
7.5 mm
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
0.3333%
0.3333%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
0.3333%
0.3333%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
7.52 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDSL151D1K07753R with alternatives
Compare CCDSL151D1K07203BLF with alternatives