CCDSL056K1H05004ALF
vs
CCDSL056K1H05754B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.5 mm
5.5 mm
Length
5 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
9.5 mm
7.52 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Compare CCDSL056K1H05004ALF with alternatives
Compare CCDSL056K1H05754B with alternatives