CCDSL051M2A05004BLF vs CCDSL051M2A05653RLF feature comparison

CCDSL051M2A05004BLF Arco Electronics

Buy Now Datasheet

CCDSL051M2A05653RLF Arco Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 9.5 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDSL051M2A05004BLF with alternatives

Compare CCDSL051M2A05653RLF with alternatives