CCDSL027B2H05074ALF vs CCDSL027B2H05073A feature comparison

CCDSL027B2H05074ALF Arco Electronics

Buy Now Datasheet

CCDSL027B2H05073A Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 0.3704% 0.3704%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Positive Tolerance 0.3704% 0.3704%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 9.5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDSL027B2H05074ALF with alternatives

Compare CCDSL027B2H05073A with alternatives