CCDNPO471G2A14554R Arco ElectronicsBuy Now Datasheet |
CCDNPO471G2A14273A Arco ElectronicsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | ARCO ELECTRONICS | ARCO ELECTRONICS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00047 µF | 0.00047 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 14.5 mm | 14.5 mm |
Length | 14 mm | 14 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 2% | 2% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | TR | Ammo Pack |
Positive Tolerance | 2% | 2% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | NP0 | NP0 |
Temperature Coefficient | 60ppm/Cel ppm/°C | 60ppm/Cel ppm/°C |
Terminal Pitch | 5 mm | 2.5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |