CCDNPO181J1K12703ALF vs CCDNPO181J1K12603BLF feature comparison

CCDNPO181J1K12703ALF Arco Electronics

Buy Now Datasheet

CCDNPO181J1K12603BLF Arco Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12.5 mm 12.5 mm
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Pitch 7.52 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDNPO181J1K12703ALF with alternatives

Compare CCDNPO181J1K12603BLF with alternatives