CCDNPO101K2H08274R vs CCDNPO101K2H08533A feature comparison

CCDNPO101K2H08274R Arco Electronics

Buy Now Datasheet

CCDNPO101K2H08533A Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDNPO101K2H08274R with alternatives

Compare CCDNPO101K2H08533A with alternatives