CCDNPO091D1H07234ALF Arco ElectronicsBuy Now Datasheet |
CCDNPO091D1H07274RLF Arco ElectronicsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | ARCO ELECTRONICS | ARCO ELECTRONICS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.000091 µF | 0.000091 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 7.5 mm | 7.5 mm |
Length | 7 mm | 7 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 0.5495% | 0.5495% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | Ammo Pack | TR |
Positive Tolerance | 0.5495% | 0.5495% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | NP0 | NP0 |
Temperature Coefficient | 60ppm/Cel ppm/°C | 60ppm/Cel ppm/°C |
Terminal Pitch | 2.5 mm | 2.5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |