CCDNPO075K2A07534B vs CCDNPO075K2A07233BLF feature comparison

CCDNPO075K2A07534B Arco Electronics

Buy Now Datasheet

CCDNPO075K2A07233BLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000075 µF 0.000075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.5 mm 7.5 mm
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDNPO075K2A07534B with alternatives

Compare CCDNPO075K2A07233BLF with alternatives