CCDF912M2A05054R vs CCDF912M2A05754B feature comparison

CCDF912M2A05054R Arco Electronics

Buy Now Datasheet

CCDF912M2A05754B Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0091 µF 0.0091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Pitch 9.5 mm 7.52 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDF912M2A05054R with alternatives

Compare CCDF912M2A05754B with alternatives