CCDF822Z2H08734BLF vs CCDF822Z2H08534A feature comparison

CCDF822Z2H08734BLF Arco Electronics

Buy Now Datasheet

CCDF822Z2H08534A Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Pitch 7.52 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDF822Z2H08734BLF with alternatives

Compare CCDF822Z2H08534A with alternatives