CCDF562M2H07603A
vs
CCDF562M2H07673RLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0056 µF
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.5 mm
7.5 mm
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
22/-82% ppm/°C
22/-82% ppm/°C
Terminal Pitch
6.35 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDF562M2H07603A with alternatives
Compare CCDF562M2H07673RLF with alternatives