CCDF473M2H14774ALF vs CCDF473M2H14604A feature comparison

CCDF473M2H14774ALF Arco Electronics

Buy Now Datasheet

CCDF473M2H14604A Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14.5 mm 14.5 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Pitch 7.52 mm 6.35 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDF473M2H14774ALF with alternatives

Compare CCDF473M2H14604A with alternatives