CCDF472Z1K07604BLF
vs
CCDF472Z1K07034BLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0047 µF
|
0.0047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.5 mm
|
7.5 mm
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Temperature Coefficient |
22/-82% ppm/°C
|
22/-82% ppm/°C
|
Terminal Pitch |
6.35 mm
|
9.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CCDF472Z1K07604BLF with alternatives
Compare CCDF472Z1K07034BLF with alternatives