CCDE752M1K08574B vs CCDE752M1K08273RLF feature comparison

CCDE752M1K08574B Arco Electronics

Buy Now Datasheet

CCDE752M1K08273RLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0075 µF 0.0075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare CCDE752M1K08574B with alternatives

Compare CCDE752M1K08273RLF with alternatives