CCDE242Z2A05254BLF vs CCDE242Z2A05233BLF feature comparison

CCDE242Z2A05254BLF Arco Electronics

Buy Now Datasheet

CCDE242Z2A05233BLF Arco Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDE242Z2A05254BLF with alternatives

Compare CCDE242Z2A05233BLF with alternatives