CCDE242M1H05004RLF vs CCDE242M1H05733R feature comparison

CCDE242M1H05004RLF Arco Electronics

Buy Now Datasheet

CCDE242M1H05733R Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0024 µF 0.0024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 9.5 mm 7.52 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDE242M1H05004RLF with alternatives

Compare CCDE242M1H05733R with alternatives