CCDB912Z1H10653ALF
vs
CCDB912Z1H10633RLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0091 µF
0.0091 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
10.5 mm
10.5 mm
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
Y5P
Y5P
Temperature Coefficient
10% ppm/°C
10% ppm/°C
Terminal Pitch
6.35 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDB912Z1H10653ALF with alternatives
Compare CCDB912Z1H10633RLF with alternatives