CCDB562M1H08703A vs CCDB562M1H08774BLF feature comparison

CCDB562M1H08703A Arco Electronics

Buy Now Datasheet

CCDB562M1H08774BLF Arco Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.5 mm 8.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 7.52 mm 7.52 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDB562M1H08703A with alternatives

Compare CCDB562M1H08774BLF with alternatives