CCDB511M2A05553ALF vs CCDB511M2A05753B feature comparison

CCDB511M2A05553ALF Arco Electronics

Buy Now Datasheet

CCDB511M2A05753B Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00051 µF 0.00051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 5 mm 7.52 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDB511M2A05553ALF with alternatives

Compare CCDB511M2A05753B with alternatives