CCDB431M1H05703B
vs
CCDB431M1H05274A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00043 µF
0.00043 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.5 mm
5.5 mm
Length
5 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Temperature Characteristics Code
Y5P
Y5P
Temperature Coefficient
10% ppm/°C
10% ppm/°C
Terminal Pitch
7.52 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDB431M1H05703B with alternatives
Compare CCDB431M1H05274A with alternatives