CCDB201M2A05512RLF vs CCDB201M2A05012A feature comparison

CCDB201M2A05512RLF Arco Electronics

Buy Now Datasheet

CCDB201M2A05012A Arco Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.1 mm 5.1 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code Y5P Y5P
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDB201M2A05512RLF with alternatives

Compare CCDB201M2A05012A with alternatives