CCDB161M2H05704R Arco ElectronicsBuy Now Datasheet |
CCDB161M2H05073R Arco ElectronicsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | ARCO ELECTRONICS | ARCO ELECTRONICS |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00016 µF | 0.00016 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 5.5 mm | 5.5 mm |
Length | 5 mm | 5 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | TR | TR |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 500 V | 500 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | Y5P | Y5P |
Temperature Coefficient | 10% ppm/°C | 10% ppm/°C |
Terminal Pitch | 7.52 mm | 9.5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |