CC81-N8TH4A620JTPW vs CC81-N8TH2D620JSEW feature comparison

CC81-N8TH4A620JTPW Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CC81-N8TH2D620JSEW Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000062 µF 0.000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.5 mm 10.5 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Tape Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code TH TH
Temperature Coefficient -470ppm/Cel ppm/°C -470ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CC81-N8TH4A620JTPW with alternatives

Compare CC81-N8TH2D620JSEW with alternatives