CC7V-T1A32.768KHZ+/-20PPM
vs
MS1V-T1K32.768KHZ12.5PF+/-20PPM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
MICRO CRYSTAL AG
|
Package Description |
MINIATURE, CERAMIC PACKAGE-2
|
METAL CAN, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
TAPE AND REEL
|
TR, 13 INCH
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0126%
|
0.0126%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L3.3XB1.6XH0.9 (mm)/L0.13XB0.063XH0.035 (inch)
|
L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
GOLD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare CC7V-T1A32.768KHZ+/-20PPM with alternatives
Compare MS1V-T1K32.768KHZ12.5PF+/-20PPM with alternatives