CC45SL3AD100JYNN
vs
CC45SL3AD100JYVNA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Capacitance
0.00001 µF
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.5 mm
5.5 mm
JESD-609 Code
e3
e3
Length
5.5 mm
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
-1000/+350ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
2
1
Factory Lead Time
24 Weeks
Compare CC45SL3AD100JYNN with alternatives
Compare CC45SL3AD100JYVNA with alternatives