CC42-680J17CG201T26 vs SA102A680JAR feature comparison

CC42-680J17CG201T26 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SA102A680JAR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.5 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
Length 4.3 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 14 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.40
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CC42-680J17CG201T26 with alternatives

Compare SA102A680JAR with alternatives