CC42-473Z17E500P vs CMA-050/473ZZ10B feature comparison

CC42-473Z17E500P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CMA-050/473ZZ10B Tecate Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TECATE GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.5 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
Length 4.3 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CC42-473Z17E500P with alternatives

Compare CMA-050/473ZZ10B with alternatives