CC42-471K17CG101F4 Fenghua (HK) Electronics LtdBuy Now Datasheet |
CC42-471K17CG101F3 Fenghua (HK) Electronics LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00047 µF | 0.00047 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Diameter | 2.5 mm | 2.5 mm |
Dielectric Material | CERAMIC | CERAMIC |
Length | 4.3 mm | 4.3 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | Bulk | Bulk |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | C0G | C0G |
Temperature Coefficient | 30ppm/Cel ppm/°C | 30ppm/Cel ppm/°C |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |