CC137-914-GT vs CC1EU8-914-GBZZ feature comparison

CC137-914-GT RCD Components Inc

Buy Now Datasheet

CC1EU8-914-GBZZ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.42
Additional Feature NON-INDUCTIVE NON-INDUCTIVE
Construction Tubular Tubular
Lead Diameter 0.9 mm 0.9 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.9 mm 5.9 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-39008 MIL-R-39008
Resistance 910000 Ω 910000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO YES
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Lead Length 25.4 mm

Compare CC137-914-GT with alternatives

Compare CC1EU8-914-GBZZ with alternatives