CC137-472-KB
vs
CC1-472-KBQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
8533.10.00.60
Additional Feature
NON-INDUCTIVE
NON INDUCTIVE
Construction
Tubular
Tubular
Lead Diameter
0.9 mm
0.9 mm
Lead Length
25.4 mm
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.9 mm
5.9 mm
Package Length
15.5 mm
15.5 mm
Package Style
Axial
Axial
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-R-39008
Resistance
4700 Ω
4700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CC137-472-KB with alternatives
Compare CC1-472-KBQ with alternatives