CC131Z-ACB3-1.0000
vs
CC131Z-AEB3-1.0000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical |
YES
|
YES
|
Frequency Stability |
2.5%
|
2.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
14
|
Operating Frequency-Nom |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
60 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
20000 Ω
|
20000 Ω
|
Output Level |
1 V
|
1 V
|
Physical Dimension |
21.3mm x 11.7mm x 4.5mm
|
21.3mm x 11.7mm x 4.5mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CC131Z-ACB3-1.0000 with alternatives
Compare CC131Z-AEB3-1.0000 with alternatives