CC1310F64RSMT vs CC1310F64RSMR feature comparison

CC1310F64RSMT Texas Instruments

Buy Now Datasheet

CC1310F64RSMR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, VQFN-32
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
CPU Family CORTEX-M3 CORTEX-M3
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e4 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 28672 28672
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.8 V 3.8 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT MICROPROCESSOR CIRCUIT
Base Number Matches 1 1

Compare CC1310F64RSMT with alternatives

Compare CC1310F64RSMR with alternatives