CC1310F64RGZ vs EZR32LG230FE55G feature comparison

CC1310F64RGZ Texas Instruments

Buy Now Datasheet

EZR32LG230FE55G Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SILICON LABORATORIES INC
Package Description HVQCCN, HVQCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQCC-N48 S-XQCC-N64
Length 7 mm 9 mm
Number of Terminals 48 64
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Max 3.8 V 3.8 V
Supply Voltage-Min 1.8 V 1.98 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT MICROPROCESSOR CIRCUIT
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Nom 3 V
Temperature Grade INDUSTRIAL

Compare CC1310F64RGZ with alternatives

Compare EZR32LG230FE55G with alternatives