CC115LRGPR vs HMC830LP6GE feature comparison

CC115LRGPR Texas Instruments

Buy Now Datasheet

HMC830LP6GE Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description QFN-20 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code 5A991.G EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Data Rate 600 Mbps
JESD-30 Code S-PQCC-N20 S-PQCC-N40
JESD-609 Code e4 e3
Length 4 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 20 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 6 mm
Base Number Matches 1 2
Pin Count 40
Manufacturer Package Code HCP-40-1

Compare CC115LRGPR with alternatives

Compare HMC830LP6GE with alternatives