CC1111F32RSPG3 vs CC1020-RTR1 feature comparison

CC1111F32RSPG3 Texas Instruments

Buy Now Datasheet

CC1020-RTR1 Chipcon AS

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
parentfamilyid 893180
Ihs Manufacturer TEXAS INSTRUMENTS INC CHIPCON AS
Package Description QCCN, LCC36,.25SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.02
JESD-30 Code S-PQCC-N36
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC36,.25SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
kg CO2e/kg 12.04
Average Weight (mg) 61.275
CO2e (mg) 737.751

Compare CC1111F32RSPG3 with alternatives