CC1110F8RHH vs CC2511F16RSP feature comparison

CC1110F8RHH Texas Instruments

Buy Now Datasheet

CC2511F16RSP Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, LCC36,.25SQ,20 6 X 6 MM, GREEN, MO-220, QFN-36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code S-PQCC-N36 S-XQCC-N36
JESD-609 Code e4 e4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC36,.25SQ,20 LCC36,.25SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 4
parentfamilyid 893192
Part Package Code QFN
Pin Count 36
ECCN Code 5A992.C
kg CO2e/kg 12.04
Average Weight (mg) 79.5
CO2e (mg) 957.18
Samacsys Description TEXAS INSTRUMENTS - CC2511F16RSP - RF Transceiver IC, 2.4 GHz to 2.4835 GHz, FSK, GFSK, MSK, 500 Kbps, 1 dBm out, 3 V to 3.6 V, QFN-36
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 105.496085
Category CO2 Kg 12.04
CO2 1270.1728633999999
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature Frequency range : 2400-2483.5 MHz
Length 6 mm
Seated Height-Max 0.9 mm
Width 6 mm

Compare CC1110F8RHH with alternatives

Compare CC2511F16RSP with alternatives