CC1101RTKG3 vs CC1101QRHBRG4Q1 feature comparison

CC1101RTKG3 Texas Instruments

Buy Now Datasheet

CC1101QRHBRG4Q1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC20,.16SQ,20 QFN-32
Pin Count 20 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N20 S-PQCC-N32
JESD-609 Code e4 e4
Length 4 mm 5 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 20 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 5 mm
Base Number Matches 1 1
ECCN Code 5A991.B
Samacsys Manufacturer Texas Instruments
Data Rate 250 Mbps
Screening Level AEC-Q100

Compare CC1101RTKG3 with alternatives

Compare CC1101QRHBRG4Q1 with alternatives