CC1-363-KAQ
vs
CC137-363-KAW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
8533.10.00.60
Additional Feature
NON INDUCTIVE
NON-INDUCTIVE
Construction
Tubular
Tubular
JESD-609 Code
e0
e3
Lead Diameter
0.9 mm
0.9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.9 mm
5.9 mm
Package Length
15.5 mm
15.5 mm
Package Style
Axial
Axial
Packing Method
Ammo Pack
AMMO PACK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
36000 Ω
36000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Reference Standard
MIL-R-39008
Compare CC1-363-KAQ with alternatives
Compare CC137-363-KAW with alternatives