CC1-10901CCUTGHWS
vs
CC1-10901CCUSGKWS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e1
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.254 mm
0.254 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
Waffle Pack
Waffle Pack
Rated Power Dissipation (P)
0.04 W
0.04 W
Resistance
10900 Ω
10900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
0.25%
0.25%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare CC1-10901CCUTGHWS with alternatives
Compare CC1-10901CCUSGKWS with alternatives