CC1/437-222-KTW
vs
CC1/4-222-KTQ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Additional Feature |
MIL-R-39008, NON INDUCTIVE, PRECISION
|
NON INDUCTIVE, PRECISION
|
JESD-609 Code |
e3
|
e0
|
Manufacturer Series |
CC
|
CC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
2200 Ω
|
2200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Temperature Coefficient |
1500 ppm/°C
|
1500 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CC1/437-222-KTW with alternatives
Compare CC1/4-222-KTQ with alternatives