CC1/437-153-GB
vs
CC1/4EU8-153-GAZZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.42
|
Additional Feature |
NON-INDUCTIVE
|
NON-INDUCTIVE
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
25.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-R-39008
|
MIL-R-39008
|
Resistance |
15000 Ω
|
15000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
YES
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
2%
|
2%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CC1/437-153-GB with alternatives
Compare CC1/4EU8-153-GAZZ with alternatives