CC1/4-222-KA vs CC1/437-222-KT feature comparison

CC1/4-222-KA RCD Components Inc

Buy Now Datasheet

CC1/437-222-KT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Additional Feature NON INDUCTIVE, PRECISION MIL-R-39008, NON INDUCTIVE, PRECISION
Manufacturer Series CC CC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Temperature Coefficient 1500 ppm/°C 1500 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare CC1/4-222-KA with alternatives

Compare CC1/437-222-KT with alternatives