CC1/4-205-JA
vs
CC1/4EU8-205-JBZZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
8533.10.00.42
Additional Feature
NON-INDUCTIVE
NON-INDUCTIVE
Construction
Tubular
Tubular
Lead Diameter
0.6 mm
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
2000000 Ω
2000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
YES
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Lead Length
25.4 mm
Reference Standard
MIL-R-39008
Compare CC1/4-205-JA with alternatives
Compare CC1/4EU8-205-JBZZ with alternatives