CC09CG330J vs CCR09CX330JM feature comparison

CC09CG330J Kyocera AVX Components

Buy Now Datasheet

CCR09CX330JM Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1919 , 1919
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.29 mm 2.29 mm
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1919 1919
Surface Mount NO NO
Temperature Characteristics Code CG CG
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 4.83 mm 4.83 mm
Base Number Matches 10 2
Reference Standard MIL-C-20

Compare CC09CG330J with alternatives

Compare CCR09CX330JM with alternatives