CC09CG301JPV vs CCR05CG301JV feature comparison

CC09CG301JPV Kyocera AVX Components

Buy Now Datasheet

CCR05CG301JV Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.0003 µF 0.0003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-20 MIL-PRF-20
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CC09CG301JPV with alternatives

Compare CCR05CG301JV with alternatives