CC0805X392MC vs C0805X7R392M251NPH feature comparison

CC0805X392MC Strong Capacitor Co Ltd

Buy Now Datasheet

C0805X7R392M251NPH Eyang Technology Development Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STRONG CAPACITOR CO LTD EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series CC0805X(250V) C(SIZE)HIGH-VOLTAGE
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Multilayer Yes
Packing Method TR, Plastic, 7 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CC0805X392MC with alternatives

Compare C0805X7R392M251NPH with alternatives